Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86W898N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 8 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-98 |
Keying Position: | N |
Locking Mechanism: | Threaded |
SKU: | AERM83723/86W0898N |
M83723/86W898N
Heilind Number: | AERM83723/86W0898N |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/86W898N |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/86W898N, a high-quality STD PLUG designed for military applications. This durable connector, meeting MIL-DTL-83723 specifications, belongs to the rugged Series III family, with a shell size of 8 and a straight plug shell type. Crafted from aluminum with an olive drab cadmium finish over nickel, it guarantees reliable performance in harsh environments. Accommodating wire sizes ranging from 24 to 20 AWG, this socket contact type connector ensures secure and efficient electrical connections. With a voltage rating of 600 VAC and a threaded locking mechanism, it offers exceptional safety and stability. The M83723/86W898N, part of the Conesys M83723 campaign, is RoHS compliant and ideal for high-reliability applications. Upgrade your circular connector system with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/24FJ61PN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26FJ61SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |