M83723/87K898N

STD PLUG, PIN, 83723 SIII THREADED

The STD PLUG, PIN, 83723 SIII THREADED connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the renowned Series III, this connector boasts a shell size of 8 and features durable stainless steel construction, ensuring reliable performance in demanding environments. Designed for optimal connectivity, it accommodates wire sizes ranging from 24 to 20 AWG. The straight plug configuration with a passivated shell finish guarantees secure and efficient mating. Classified under the Conesys M83723 campaign, this connector upholds high-reliability standards and offers a voltage rating of 600 VAC. With an insert arrangement of 8-98 and a threaded locking mechanism, it provides a robust and steadfast connection. Rest assured, this product is not only compliant with RoHS regulations but also bears the prestigious acronym M8372387K898N. For top-tier circular MIL spec connectors, the STD PLUG, PIN, 83723 SIII THREADED is the ultimate choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K898N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:8-98
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/87K0898N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: