M83723/87R1212N

Heilind Number:AERM83723/87R1212N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R1212N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII THREADED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/87R1212N

Detailed Description

Introducing the M83723/87R1212N, a military-grade STD PLUG featuring 83723 Series III THREADED design. Built to MIL-DTL-83723 specifications, this connector ensures rugged performance in demanding environments. With a shell size of 12, it accommodates Pin contact type, ideal for secure connections. The aluminum shell, electroless Nickel finish, and Threaded locking mechanism guarantee durability and stability. Supporting wire sizes of 24 to 20 AWG and a voltage rating of 600 VAC, it is suitable for high-reliability applications. The 12-12 insert arrangement and straight shell type provide efficient connectivity. Designed for Conesys M83723 campaign, this RoHS-compliant connector is a reliable solution for aerospace, defense, and other industrial sectors.