M83723/95G1624N
SELF LOCKING PLUG, SOCKET, 83723 SIII TH
The M83723/95G1624N, a high-performance SELF LOCKING PLUG designed for military specifications MIL-DTL-83723 Series III applications. With a durable stainless steel shell and a secure threaded locking mechanism, this connector ensures reliable performance in demanding environments. The 16 shell size accommodates Socket contact types and wire sizes ranging from 24 to 20 AWG, making it versatile for various connectivity needs. Its passivated shell finish not only enhances durability but also complies with high-reliability standards. Rated for up to 600 VAC, the M83723/95G1624N is suitable for use in critical power and signal transmission systems. Trust in the Conesys M83723 campaign and rest assured of its quality.
Details
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/95G1624N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 16 |
Contact Type: | Socket |
Shell Material: | Stainless Steel |
Wire Size: | 24 to 20 AWG |
Shell Type: | Self-Locking Plug |
Shell Finish: | Passivated |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 16-24 |
Keying Position: | N |
Locking Mechanism: | Threaded |
SKU: | AERM83723/95G1624N |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |