Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27468T11B4S |
Series: | MIL-DTL-38999 Series I |
Mount Type: | Jam Nut Mounting |
Shell Size: | 11 |
Mating Type: | Bayonet |
Shell Style: | Jam Nut Mounting Receptacle |
Conductivity: | Conductive |
Contact Size: | 20(4) |
Contact Type: | Socket |
Shell Finish: | Electroless Nickel, Olive Drab Cadmium |
Contact Style: | Socket |
Service Class: | T |
Connector Type: | Circular, Receptacle |
Contact Gender: | Female |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Service Rating: | I |
Shell Material: | Aluminum |
Contact Plating: | Gold |
Keying Position: | N |
Ingress Protection: | Environment Resistant |
Insert Arrangement: | 11-4 |
Number of Contacts: | 4 |
Contact Mating Life: | 500 Cycles |
Keyway Polarization: | N |
Military Specification: | MIL-DTL-38999 |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size - Insert Arrangement: | 11-4 |
Service Class Detail: | Environment Resistant Wall and Jam Nut Mounting Receptacle and Plug Types |
SKU: | AERMS27468T11B4S |
MS27468T11B4S
Heilind Number: | AERMS27468T11B4S |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | MS27468T11B4S |
ECAD Model: |
Description:
MS27468 - Connectors, Receptacle, Electrical, Jam Nut Mounting, Crimp Type, Bayonet Coupling, 38999 Series I
More >>Specifications
Detailed Description
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys MS27468T23B35P | MS27468 - Connectors, Receptacle, Electrical, Jam Nut Mounting, Crimp Type, Bayonet Coupling, 38999 Series I | ![]() |