MS27468T23B21P

Heilind Number:AERMS27468T23B21P
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27468T23B21P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE, 38999 SI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27468T23B21P
SKU:AERMS27468T23B21P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The high strength aluminum shells come in various plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Suitable for military and industrial use, these connectors provide robust and secure electrical connections in challenging conditions.