Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 6716 WH001 |
Part Aliases: | 6716 WH001 |
SKU: | ALP6716-WHT-1000FT |
6716 WH001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
![]() | Alpha Wire 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
![]() | Alpha Wire 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
![]() | Alpha Wire 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
![]() | Alpha Wire 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
![]() | Alpha Wire 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
![]() | Alpha Wire 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
![]() | Alpha Wire 56134-9000 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
![]() | Alpha Wire FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download |