Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire TFT20012 NA005 |
Part Aliases: | TFT20012 NA005 |
SKU: | ALPTFT200-12-NAT-100 |
TFT20012 NA005
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
![]() | Alpha Wire 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
![]() | Alpha Wire DILB28P-223TLF | DILB28P-223TLF-DILB ASSEM | ![]() |
![]() | Alpha Wire EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
![]() | Alpha Wire 10-84-4030 | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
![]() | Alpha Wire 10-84-4040 | 6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
![]() | Alpha Wire 10-84-4040-RED | 6.35mm Pitch MLX Power Connector Header, Vertical, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
![]() | Alpha Wire 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
![]() | Alpha Wire 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
![]() | Alpha Wire 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
![]() | Alpha Wire 43045-0411 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
![]() | Alpha Wire 43045-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
![]() | Alpha Wire 79107-7019 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 40 Circuits, Lead-Free | ![]() |
![]() | Alpha Wire GES62F-A-C | Solid grommet edging with adhesive lined (use one straight edges only), .062" thickness, polyethylene, natural. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/06/2021 | PCN21007 - Discontinuing certifications. The Alpha Wire portfolio requires regular review to ensure our products continue to offer the most updated features and benefits, in addition to the highest quality. This letter serves as your formal notification that Alpha Wire is discontinuing certifications for ASTM D 3295, AMS 3655, and MIL-I-22129 standards for our TFT-200 and TFT-250 FIT tubing series. | Download |