2CMA100450R1000

Heilind Number:AME2CMA100450R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA100450R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Female Industrial Receptacle, Angled, 30 A, 480 - 500 V Rated Voltage

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA100450R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP69
Wire Size:13 - 22 mm
Current Rating:30 A
Voltage Rating:480 - 500 V
SKU:AME2CMA100450R1000

Detailed Description

Introducing the Female Red Panel Mount Connector, a robust and reliable solution for heavy-duty power applications. With a housing made of Polybutylene Terephthalate, this connector is designed to withstand tough environments. Featuring 4 contacts and a screw termination method, it ensures secure and efficient power transmission. Rated for a maximum operating temperature of 40 °C and minimum of -25 °C, it is suitable for a wide range of conditions. With an IP69 rating, it offers excellent protection against dust and water ingress. Accommodating wire sizes from 13 to 22 mm, and with a current rating of 30 A and voltage rating of 480-500 V, it is ideal for high-power applications. RoHS compliant and in the category of Heavy Duty Power Connectors, this connector guarantees both performance and environmental responsibility. Upgrade your power connections with the 2CMA100450R1000.