Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems 2CMA100586R1000 |
Color: | Red |
Gender: | Male |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 3 |
Termination Method: | Screw |
Maximum Operating Temperature: | 40 °C |
Minimum Operating Temperature: | -25 °C |
IP Rating: | IP69 |
Mount Angle: | Straight |
Wire Size: | 13 - 17 mm |
Current Rating: | 16 A |
Voltage Rating: | 415 V |
SKU: | AME2CMA100586R1000 |
2CMA100586R1000
Specifications
Detailed Description
This heavy-duty power connector, SKU 2CMA100586R1000, is designed for maximum performance in demanding environments. Featuring a vibrant red housing made of Polybutylene Terephthalate, it offers exceptional durability and resistance to wear and tear. With three contacts and a screw termination method, it ensures secure and reliable connections. Operating flawlessly in temperatures ranging from -25°C to 40°C, and boasting an IP69 rating for dust and water resistance, it is perfect for industrial applications. The straight mount angle and wire size compatibility of 13-17mm make installation easy and convenient. With a current rating of 16A and a voltage rating of 415V, it delivers high-power efficiency. RoHS compliant and suitable for male gender use, this connector guarantees both performance and safety. A must-have in the world of connectors, the 2CMA100586R1000 is the epitome of quality and reliability.