2CMA100606R1000

Heilind Number:AME2CMA100606R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA100606R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Female Industrial Connector, 32 A, 200/346 - 240/415 V Rated Voltage

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA100606R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Termination Method:Screw
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP69
Mount Angle:Straight
Wire Size:13 - 22 mm
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA100606R1000

Detailed Description

Introducing the 2CMA100606R1000 Heavy Duty Power Connector, designed for reliable power transmission in demanding environments. With a vibrant Red housing made of Polybutylene Terephthalate, this connector is not only durable but also visually striking. Featuring three contacts and a screw termination method, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -25°C to 40°C, and boasting an IP69 rating for dust and water resistance, it's perfect for outdoor and industrial applications. With a straight mount angle and compatibility with wire sizes of 13-22 mm, installation is a breeze. RoHS compliant and rated for 415V and 32A, this connector guarantees both performance and safety. Part of our extensive range of Heavy Duty Power Connectors and Accessories, it's the ideal choice for high-power applications. (Character count: 149)