2CMA100620R1000

Heilind Number:AME2CMA100620R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA100620R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Male Industrial Inlet, 63 A, 220/380 - 240/415 V Rated Voltage

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA100620R1000
Color:Red
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Termination Method:Screw
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP69
Mount Angle:Straight
Wire Size:4 - 16 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA100620R1000

Detailed Description

Introducing the 2CMA100620R1000 Heavy Duty Power Connector in a striking red hue, designed specifically for male applications. Crafted with durable Polybutylene Terephthalate housing material, this connector boasts three contacts for reliable power transmission. Featuring a convenient screw termination method, it ensures secure and efficient connectivity. With a wide operating temperature range from -25°C to 40°C and an IP69 rating, it guarantees optimal performance even in harsh environments. The straight mount angle and compatibility with wire sizes ranging from 4 to 16 mm² make installation a breeze. With a high current rating of 63 A and a voltage rating of 415 V, this connector is suitable for heavy-duty power applications. Rest assured, it is RoHS compliant, meeting environmental standards. Perfect for industrial use, this connector is a dependable solution for your power connectivity needs.