2CMA101023R1000

Heilind Number:AME2CMA101023R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101023R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101023R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA101023R1000

Detailed Description

Introducing the 2CMA101023R1000, a heavy-duty power connector designed for reliable and efficient electrical connections in industrial and commercial settings. This red connector, specifically engineered for female use, boasts a durable housing material of nylon, ensuring long-lasting performance even in harsh environments. With five contacts and a wall mount design, it offers secure and stable connections while maintaining an IP44 rating for protection against dust and water ingress. Suitable for wire sizes ranging from 1.5 to 4 mm², this connector supports a current rating of 16A at 415V, making it ideal for high-power applications. Rest assured, it is RoHS compliant, demonstrating our commitment to environmental responsibility. Perfect for use in a variety of industries, from manufacturing to construction, the 2CMA101023R1000 is a must-have for any professional seeking quality and reliability in their power connections.