2CMA101072R1000

Heilind Number:AME2CMA101072R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101072R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101072R1000
Color:Blue
Gender:Male
Housing Material:Nylon
Number of Contacts:3
IP Rating:IP67
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA101072R1000

Detailed Description

Introducing the 2CMA101072R1000, a heavy-duty power connector designed for optimal performance in industrial settings. Featuring a durable nylon housing in a sleek blue color, this connector is specifically engineered for male gender use. With an IP67 rating, it offers reliable protection against dust and moisture, making it ideal for outdoor applications. The straight mount angle ensures easy installation, while the 3 contacts accommodate efficient power transmission. RoHS compliant and rated for 16A at 250V, it guarantees safe and eco-friendly operation. Designed for wire sizes ranging from 1 to 2.5mm², it offers versatility in connectivity. Whether for machinery, equipment, or power distribution systems, this connector is a dependable solution for high-current applications.