2CMA101095R1000

Heilind Number:AME2CMA101095R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101095R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101095R1000
Color:Blue
Gender:Male
Housing Material:Nylon
Number of Contacts:3
IP Rating:IP67
Mount Angle:Straight
Wire Size:2.5 - 6 mm²
Current Rating:32 A
Voltage Rating:250 V
SKU:AME2CMA101095R1000

Detailed Description

Introducing the 2CMA101095R1000, a heavy-duty power connector designed for reliable and efficient performance in demanding environments. With a rugged nylon housing and an IP67 rating, this connector ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. Featuring a straight mount angle and three contacts, it offers secure and stable connections. Suitable for male gender use, it accommodates wire sizes ranging from 2.5 to 6 mm², with a current rating of 32 A and a voltage rating of 250 V, guaranteeing robust power transmission. RoHS compliant and readily available in stock, this connector is a dependable solution for power connectivity needs in various settings. Upgrade to the 2CMA101095R1000 for high-performance power connections.