2CMA101112R1000

Heilind Number:AME2CMA101112R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101112R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101112R1000
Color:Red
Gender:Male
Housing Material:Nylon
Number of Contacts:5
IP Rating:IP67
Mount Angle:Straight
Wire Size:2.5 - 6 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA101112R1000

Detailed Description

Introducing the 2CMA101112R1000, a high-performance male connector designed for heavy-duty power applications. Featuring a durable nylon housing in a striking red color, this connector is built to withstand tough industrial environments. With a straight mount angle and IP67 rating, it ensures reliable connectivity even in harsh conditions. Boasting five contacts, it guarantees efficient power transmission. Suitable for wire sizes ranging from 2.5 to 6 mm², it offers versatility in installation. With a current rating of 32 A and voltage rating of 415 V, it meets the demands of power-hungry equipment. Rest assured of its quality with RoHS compliance. Whether in stock or made to order, this connector is a dependable solution for your power connectivity needs.