2CMA101119R1000

Heilind Number:AME2CMA101119R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101119R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101119R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:3
IP Rating:IP67
Mount Angle:Straight
Wire Size:2.5 - 6 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA101119R1000

Detailed Description

Introducing the 2CMA101119R1000, a heavy-duty power connector designed for reliable performance in demanding environments. With a rugged nylon housing and IP67 rating, this connector ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. Featuring a straight mount angle and three gold-plated contacts, it provides secure and efficient power transmission. Suitable for wire sizes ranging from 2.5 to 6 mm², it offers versatility in installation. With a current rating of 16 A and a voltage rating of 250 V, it guarantees safe and stable power delivery. This connector is RoHS compliant, meeting environmental standards. Whether you're powering machinery or outdoor lighting, trust the 2CMA101119R1000 for durable and high-performance connectivity.