2CMA101136R1000

Heilind Number:AME2CMA101136R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101136R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101136R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
IP Rating:IP67
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA101136R1000

Detailed Description

This red Female Heavy Duty Power Connector, SKU 2CMA101136R1000, is a durable and reliable solution for industrial power applications. With a housing material of Nylon and IP67 rating, it ensures protection against dust and water ingress. Featuring 5 contacts, straight mount angle, and wire size compatibility from 1 to 2.5 mm², it offers versatile connectivity options. With a current rating of 16 A and voltage rating of 415 V, it is suitable for high-power transmission. RoHS compliant, it meets environmental standards. Ideal for use in demanding environments, this connector guarantees secure and efficient power transfer.