2CMA101213R1000

Heilind Number:AME2CMA101213R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101213R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101213R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:3
Mount Type:Wall Mount
IP Rating:IP67
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA101213R1000

Detailed Description

Introducing our Female Blue Wall Mount Connector with SKU 2CMA101213R1000, designed for heavy-duty power applications. Constructed with durable Nylon housing material and featuring an IP67 rating, this connector ensures reliable performance even in demanding environments. With three contacts, it provides secure and efficient power transmission. Suitable for wire sizes ranging from 1.5 to 4 mm², it is capable of handling currents of up to 16 A at a voltage rating of 250 V. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Perfect for industrial and commercial use, it belongs to our range of Heavy Duty Power Connectors and Accessories, guaranteeing quality and durability. Upgrade your power connections with the 2CMA101213R1000.