2CMA101221R1000

Heilind Number:AME2CMA101221R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101221R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101221R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:4
Mount Type:Wall Mount
IP Rating:IP67
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA101221R1000

Detailed Description

This Red Female Connector, with SKU 2CMA101221R1000, is a durable and reliable solution for heavy duty power connections. Constructed with Nylon housing material and featuring an IP67 rating, it ensures optimal performance even in harsh environments. With four contacts and a wall mount design, it offers secure and efficient connectivity. RoHS compliant and suitable for wire sizes ranging from 1.5 to 4 mm², it meets international standards for safety and environmental responsibility. Rated for 16A and 415V, it is ideal for high power applications. Perfect for use in industrial settings, it is a vital component for ensuring seamless power transmission.