2CMA101253R1000

Heilind Number:AME2CMA101253R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101253R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101253R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
Mount Type:Wall Mount
IP Rating:IP67
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA101253R1000

Detailed Description

Introducing our Female Heavy Duty Power Connector in Red, SKU 2CMA101253R1000. Designed for industrial applications, this connector features a durable Nylon housing for reliable performance. With 5 contacts, it ensures secure and efficient power transmission. The Wall Mount design makes installation easy and convenient. Rated for IP67 protection, it offers excellent resistance to dust and water ingress. Suitable for wire sizes ranging from 2.5 to 10 mm², it can handle a current rating of 32A at 415V. Fully RoHS compliant, it meets environmental standards. Perfect for demanding environments, this connector is a must-have for any power distribution setup.