2CMA101291R1000

Heilind Number:AME2CMA101291R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101291R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101291R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:3
Mount Type:Panel Mount
IP Rating:IP67
Mount Angle:Straight
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA101291R1000

Detailed Description

Introducing the 2CMA101291R1000, a high-performance female connector designed for heavy-duty power applications. With a durable nylon housing and panel mount installation, this connector ensures secure and reliable connections. Featuring three gold-plated contacts, it guarantees optimal conductivity. Rated for 16A current and 250V voltage, it is suitable for demanding industrial environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. RoHS compliant for environmental responsibility, it accommodates wire sizes ranging from 1.5 to 4mm². Trust the 2CMA101291R1000 for efficient power transmission in critical systems.