2CMA101956R1000

Heilind Number:AME2CMA101956R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101956R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101956R1000
Color:Red
Gender:Male
Housing Material:Nylon
Number of Contacts:4
IP Rating:IP44
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA101956R1000

Detailed Description

Introducing the 2CMA101956R1000, a heavy-duty power connector designed for reliable performance in demanding industrial environments. This straight-mount connector features a durable red nylon housing and is suitable for male gender connectors. With a 4-contact configuration, it ensures secure and efficient power transmission. Rated for 16 A current and 415 V voltage, it meets the highest standards for power connectivity. IP44-rated for protection against dust and water ingress, it guarantees durability even in harsh conditions. RoHS compliant for environmental responsibility, it offers peace of mind for users. Suitable for wire sizes ranging from 1 to 2.5 mm², it accommodates a wide range of applications. Trusted for its quality and performance, the 2CMA101956R1000 is the ideal choice for heavy-duty power connections.