2CMA101957R1000

Heilind Number:AME2CMA101957R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101957R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101957R1000
Color:Black
Gender:Male
Housing Material:Nylon
Number of Contacts:4
IP Rating:IP44
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:500 V
SKU:AME2CMA101957R1000

Detailed Description

This heavy-duty power connector, SKU 2CMA101957R1000, is a reliable and durable solution for male connections in industrial settings. With a sleek black housing made of robust nylon and an IP44 rating for protection against dust and water ingress, this connector ensures secure and efficient power transmission. Featuring four contacts and a straight mount angle, it is easy to install and use. Suitable for wire sizes ranging from 1 to 2.5 mm², it can handle a current rating of up to 16 A at 500 V. Rest assured of its environmental compliance with RoHS standards. Perfect for demanding applications, this connector is a vital component in maintaining seamless power connectivity.