2CMA101974R1000

Heilind Number:AME2CMA101974R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101974R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101974R1000
Color:Yellow
Gender:Male
Housing Material:Nylon
Number of Contacts:3
IP Rating:IP44
Mount Angle:Straight
Wire Size:2.5 - 6 mm²
Current Rating:32 A
Voltage Rating:130 V
SKU:AME2CMA101974R1000

Detailed Description

Introducing the 2CMA101974R1000 Heavy Duty Power Connector, a durable and reliable solution for your power connectivity needs. Designed for male gender applications, this connector features a vibrant yellow housing made of tough nylon for ultimate durability. With three contacts and an IP44 rating, it ensures secure and protected connections in various environments. The straight mount angle allows for easy installation, while accommodating wire sizes ranging from 2.5 to 6mm². Rated for a high current of 32A and a voltage of 130V, it guarantees efficient power transmission. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Ideal for industrial and commercial use, it belongs to our extensive range of Heavy Duty Power Connectors & Accessories, offering top-notch performance and longevity. Upgrade your power systems with the 2CMA101974R1000 for seamless and safe connectivity.