2CMA101975R1000

Heilind Number:AME2CMA101975R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA101975R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA101975R1000
Color:Blue
Gender:Male
Housing Material:Nylon
Number of Contacts:3
IP Rating:IP44
Mount Angle:Straight
Wire Size:2.5 - 6 mm²
Current Rating:32 A
Voltage Rating:250 V
SKU:AME2CMA101975R1000

Detailed Description

The 2CMA101975R1000 Heavy Duty Power Connector in striking Blue is specifically designed for male gender applications, boasting a durable Nylon housing for reliable performance. Featuring three contacts and an IP44 rating, this connector ensures secure and water-resistant connections. With a straight mount angle and the ability to accommodate wire sizes ranging from 2.5 to 6 mm², it offers versatility in installation. Rated for 32A at 250V, it guarantees efficient power transmission while being fully RoHS compliant for environmental responsibility. Part of the Power Connectors category, it is a crucial component for industrial and commercial settings.