2CMA102003R1000

Heilind Number:AME2CMA102003R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA102003R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA102003R1000
Color:Blue
Gender:Female
Housing Material:Nylon
Number of Contacts:3
IP Rating:IP44
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA102003R1000

Detailed Description

Enhance your power connectivity with the 2CMA102003R1000 Heavy Duty Power Connector in striking Blue. Designed for Female gender applications, this connector boasts a durable Nylon housing material and a robust IP44 rating for reliable performance in various environments. With three contacts, it ensures secure and efficient power transmission. The Straight mount angle allows for easy installation, while accommodating wire sizes ranging from 1 to 2.5 mm². Certified RoHS compliant, this connector is not only high-performing but also environmentally friendly. Rated for 16 A at 250 V, it guarantees safe and efficient power transfer. Perfect for industrial or commercial use, this connector is a must-have for any power application.