2CMA102012R1000

Heilind Number:AME2CMA102012R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA102012R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA102012R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:4
IP Rating:IP44
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA102012R1000

Detailed Description

This red female connector, SKU 2CMA102012R1000, is a durable and reliable solution for heavy-duty power connections. Made of high-quality nylon housing material, it ensures long-lasting performance even in demanding environments. With four contacts and a straight mount angle, it provides a secure and efficient connection. Rated for 16A and 415V, this connector is suitable for high-power applications. Its IP44 rating offers protection against dust and water ingress, making it ideal for use in industrial settings. RoHS compliant and suitable for wire sizes ranging from 1 to 2.5mm², this connector meets international standards for safety and environmental responsibility. Perfect for a range of power connectivity needs, it is a versatile and essential component for any project.