2CMA102023R1000

Heilind Number:AME2CMA102023R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA102023R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA102023R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
IP Rating:IP44
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA102023R1000

Detailed Description

Introducing the 2CMA102023R1000 Heavy Duty Power Connector in vibrant Red, designed for seamless connection in demanding environments. This female connector boasts a durable Nylon housing, ensuring long-lasting performance. With five contacts and a straight mount angle, it facilitates efficient power transmission. Rated IP44 for protection against solid objects and water splashes, it guarantees safe operation. Suitable for wire sizes ranging from 1 to 2.5 mm², this connector accommodates a current rating of 16 A at 415 V. RoHS compliant for environmental responsibility, it is a reliable choice for various power applications. Explore our range of Heavy Duty Power Connectors and Accessories for comprehensive connectivity solutions. ( 2CMA102023R1000)