2CMA104608R1000

Heilind Number:AME2CMA104608R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA104608R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Female Industrial Panel Mounted Socket, Angled, 16 A, 200/346 - 240/415 V Rated Voltage

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA104608R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
Mount Type:Panel Mount
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP44
Wire Size:13 - 17 mm
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA104608R1000

Detailed Description

Introducing our Heavy Duty Power Connector in striking red, designed for female connectors with 5 contacts. Crafted from durable nylon housing material, it ensures reliable performance even in harsh environments. With a panel mount configuration, installation is quick and easy. Operating temperatures ranging from -25°C to 40°C and an IP44 rating guarantee suitability for various applications. Accommodating wire sizes of 13-17 mm, it offers a secure connection with a current rating of 16 A and voltage rating of 415 V. RoHS compliant, it meets environmental standards. Perfect for industrial use, this connector is a dependable solution for power transmission needs.