2CMA166538R1000

Heilind Number:AME2CMA166538R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166538R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166538R1000
Color:Blue
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
IP Rating:IP69
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA166538R1000

Detailed Description

This male heavy-duty power connector, featuring a sleek blue housing made of Polybutylene Terephthalate, is designed for robust industrial applications. With a straight mount angle and IP69 ingress protection rating, it ensures reliable performance even in harsh environments. Boasting three contacts, it accommodates wire sizes ranging from 1 to 2.5 mm², with a current rating of 16 A and a voltage rating of 250 V. RoHS compliant, this connector prioritizes environmental responsibility. Part of our extensive range of connectors and accessories, it meets the demands of high-power connectivity in various settings. Rest assured of its quality and durability, as it undergoes rigorous testing and compliance checks. Upgrade your power connectivity with this essential component.