2CMA166572R1000

Heilind Number:AME2CMA166572R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166572R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166572R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
IP Rating:IP69
Mount Angle:Straight
Wire Size:1 - 2.5 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA166572R1000

Detailed Description

Enhance your power connectivity with our 2CMA166572R1000 Heavy Duty Power Connector in bold red. Designed for female gender application, this connector boasts a durable housing made of Polybutylene Terephthalate, ensuring long-lasting performance even in demanding environments. With five gold-plated contacts, it guarantees reliable power transmission. Rated IP69 for dust and water resistance, it's ideal for industrial use. Featuring a straight mount angle and accommodating wire sizes from 1 to 2.5 mm², it offers versatile installation options. With a current rating of 16A and a voltage rating of 415V, it's suitable for high-power applications. ROHS compliant and meticulously crafted, this connector is a dependable choice for your connectivity needs.