2CMA166664R1000

Heilind Number:AME2CMA166664R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166664R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Panel Mounted Inlet, Unified Flange, Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166664R1000
Color:Red
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
Mount Type:Panel Mount
IP Rating:IP69
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA166664R1000

Detailed Description

Introducing our Male Heavy Duty Power Connector in striking Red, designed for high-performance industrial applications. With a durable Polybutylene Terephthalate housing, this connector ensures reliable and secure connections in demanding environments. Featuring 5 contacts and a panel mount design, it offers easy installation and maintenance. Rated for IP69 protection, it guarantees resistance to dust and water ingress. Suitable for wire sizes ranging from 2.5 to 10 mm², it accommodates versatile connectivity needs. With a current rating of 32 A and voltage rating of 415 V, it delivers powerful performance while meeting RoHS compliance standards. Perfect for heavy-duty power applications, this connector is a must-have for any industrial setting.