2CMA166738R1000

Heilind Number:AME2CMA166738R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166738R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166738R1000
Color:Red
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
IP Rating:IP69
Mount Angle:Straight
Wire Size:2.5 - 6 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA166738R1000

Detailed Description

Enhance your heavy-duty power connections with the 2CMA166738R1000 Connector in striking red. Designed for male gender applications, this robust connector features a housing made of Polybutylene Terephthalate, ensuring durability in any environment. With four contacts and an IP69 rating, it guarantees secure and reliable performance even in harsh conditions. The straight mount angle and compatibility with wire sizes ranging from 2.5 to 6 mm² make installation a breeze. With a current rating of 32 A and voltage rating of 415 V, this connector is suitable for high-power applications. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Perfect for heavy-duty power applications, it is a must-have in any industrial setting.