2CMA166742R1000

Heilind Number:AME2CMA166742R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166742R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166742R1000
Color:Blue
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
IP Rating:IP44
Mount Angle:Straight
Wire Size:4 - 16 mm²
Current Rating:63 A
Voltage Rating:250 V
SKU:AME2CMA166742R1000

Detailed Description

Introducing the 2CMA166742R1000, a high-performance male connector designed for heavy duty power applications. Featuring a robust Polybutylene Terephthalate housing in a sleek blue color, this connector ensures reliable performance in any environment. With three contacts and a straight mount angle, it provides a secure and efficient connection. Rated for 63A current and 250V voltage, it is suitable for demanding power transmission tasks. Its IP44 rating guarantees protection against dust and water ingress, making it ideal for industrial use. RoHS compliant and in stock, this connector is a dependable solution for your power connectivity needs.