2CMA166764R1000

Heilind Number:AME2CMA166764R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166764R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166764R1000
Color:Red
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
IP Rating:IP44
Mount Angle:Straight
Wire Size:4 - 16 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA166764R1000

Detailed Description

The 2CMA166764R1000 Heavy Duty Power Connector in striking Red is a must-have for any industrial setting. Designed for male gender use, this connector boasts a rugged housing crafted from Polybutylene Terephthalate for ultimate durability. With five contacts and an IP44 rating, it ensures secure and reliable power transmission even in challenging environments. Featuring a straight mount angle, it offers easy installation. Suitable for wire sizes ranging from 4 to 16 mm², and with a current rating of 63 A and voltage rating of 415 V, this connector guarantees high performance. Rest assured, it is RoHS compliant, making it environmentally friendly. Perfect for heavy-duty applications, it falls under the category of Heavy Duty Power Connectors and Accessories, providing essential connectivity solutions.