2CMA166786R1000

Heilind Number:AME2CMA166786R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166786R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166786R1000
Color:Red
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
IP Rating:IP69
Mount Angle:Straight
Wire Size:4 - 16 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA166786R1000

Detailed Description

Introducing the 2CMA166786R1000 Heavy Duty Power Connector, designed for reliable and efficient power transmission in industrial settings. With a robust Polybutylene Terephthalate housing and IP69 rating, this connector ensures durability and protection against harsh environments. Featuring a straight mount angle and accommodating wire sizes ranging from 4 to 16 mm², it offers versatile installation options. The male connector with 4 contacts is suitable for high-power applications, with a current rating of 63 A and a voltage rating of 415 V. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Trust in the 2CMA166786R1000 for secure and efficient power connections in your operations.