2CMA166816R1000

Heilind Number:AME2CMA166816R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166816R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166816R1000
Color:Red
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
IP Rating:IP69
Mount Angle:Straight
Wire Size:16 - 50 mm²
Current Rating:125 A
Voltage Rating:415 V
SKU:AME2CMA166816R1000

Detailed Description

This heavy-duty power connector, SKU 2CMA166816R1000, is designed for optimal performance in demanding industrial environments. With a vibrant red color and male gender designation, it offers a visually striking and easy-to-identify solution for power connectivity. Constructed from durable Polybutylene Terephthalate, it ensures long-lasting reliability even in harsh conditions. Featuring four contacts, IP69 ingress protection, and a straight mount angle, this connector guarantees secure and efficient power transmission. Suitable for wire sizes ranging from 16 to 50 mm², it can handle high current ratings of up to 125 A at 415 V. With RoHS compliance and immediate availability, it meets both environmental and operational standards. Whether for heavy machinery, automation systems, or power distribution networks, this connector is a vital component for ensuring seamless connectivity and performance.