2CMA166850R1000

Heilind Number:AME2CMA166850R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166850R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166850R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
IP Rating:IP44
Mount Angle:Straight
Wire Size:4 - 16 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA166850R1000

Detailed Description

Enhance your power connectivity with the 2CMA166850R1000 Heavy Duty Power Connector in striking red. Designed for female applications, this connector features a durable housing made of Polybutylene Terephthalate, ensuring longevity and reliability. With four contacts, it offers secure and efficient power transmission. The IP44 rating guarantees protection against dust and water ingress, making it suitable for a variety of environments. Its straight mount angle allows for easy installation, while its wide wire size compatibility (4-16 mm²) accommodates different cable types. With a current rating of 63 A and a voltage rating of 415 V, this connector is ideal for high-power applications. Additionally, it is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your power connections with the 2CMA166850R1000, a top choice in the category of Heavy Duty Power Connectors.