2CMA166862R1000

Heilind Number:AME2CMA166862R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166862R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Industrial Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166862R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
IP Rating:IP44
Mount Angle:Straight
Wire Size:4 - 16 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA166862R1000

Detailed Description

This red Heavy Duty Power Connector, SKU 2CMA166862R1000, is designed for reliable and efficient power transmission in demanding environments. Constructed with Polybutylene Terephthalate housing material, it ensures durability and performance. With 5 contacts, it provides secure connections for high-power applications. Rated IP44 for protection against dust and water ingress, it is suitable for use in various industrial settings. The straight mount angle facilitates easy installation. Accommodating wire sizes ranging from 4 to 16 mm², it offers versatility. With a current rating of 63 A and voltage rating of 415 V, it is capable of handling heavy loads. RoHS compliant and in stock, it meets stringent quality standards and is readily available for purchase. Perfect for female connectors in power distribution systems, this product guarantees reliable power transmission.