2CMA166894R1000

Heilind Number:AME2CMA166894R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166894R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166894R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
IP Rating:IP69
Mount Angle:Straight
Wire Size:4 - 16 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA166894R1000

Detailed Description

Introducing our Female Heavy Duty Power Connector in striking Red, designed for high-performance industrial applications. Crafted with Polybutylene Terephthalate housing material, this connector ensures durability and reliability in harsh environments. Featuring four contacts, it guarantees seamless power transmission. With an IP69 rating, it offers superior protection against dust and water ingress. The straight mount angle allows for easy installation. Suitable for wire sizes ranging from 4 to 16 mm², it accommodates a current rating of 63 A at a voltage of 415 V. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Ideal for power distribution systems, this connector is a must-have for any heavy-duty power setup. Upgrade to the best with our 2CMA166894R1000.