2CMA166936R1000

Heilind Number:AME2CMA166936R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA166936R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Industrial Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA166936R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
IP Rating:IP69
Mount Angle:Straight
Wire Size:16 - 50 mm²
Current Rating:125 A
Voltage Rating:415 V
SKU:AME2CMA166936R1000

Detailed Description

Introducing our Female Heavy Duty Power Connector in striking Red, SKU 2CMA166936R1000. Designed for industrial applications, this connector features a housing made of durable Polybutylene Terephthalate, ensuring reliability in harsh environments. With 5 gold-plated contacts, it guarantees optimal conductivity. Rated IP69, it offers superior protection against dust and water ingress. The straight mount angle allows for easy installation. Capable of accommodating wire sizes ranging from 16 to 50 mm², and with a current rating of 125 A at 415 V, it provides efficient power transmission. RoHS compliant, it meets strict environmental standards. Ideal for heavy-duty power connections, this connector is a dependable solution for demanding projects.