2CMA167149R1000

Heilind Number:AME2CMA167149R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA167149R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA167149R1000
Color:Blue
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Mount Type:Wall Mount
IP Rating:IP69
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:250 V
SKU:AME2CMA167149R1000

Detailed Description

Introducing our Female Heavy Duty Power Connector in striking Blue, SKU 2CMA167149R1000. Crafted with Polybutylene Terephthalate housing material, this connector ensures durability and performance. Featuring 3 gold-plated contacts, it guarantees reliable power transmission. Designed for wall mount installation, it offers convenient and secure connectivity. With an IP69 rating, it is suitable for even the harshest environments. Accommodating wire sizes ranging from 1.5 to 4 mm², and with a current rating of 16 A and voltage rating of 250 V, it meets high power demands with ease. RoHS compliant, it aligns with environmental standards. This connector, part of our extensive range of Heavy Duty Power Connectors, is perfect for industrial applications where reliability is paramount.