2CMA167157R1000

Heilind Number:AME2CMA167157R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA167157R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA167157R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Mount Type:Wall Mount
IP Rating:IP69
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA167157R1000

Detailed Description

Introducing the 2CMA167157R1000 Heavy Duty Power Connector, designed for reliable and high-performance power transmission in industrial settings. With a durable housing material of Polybutylene Terephthalate and an IP69 rating, this connector ensures protection against dust, water, and harsh environments. Featuring four contacts and a wall mount design, it offers easy installation and secure connectivity. Suitable for female connectors, it is ideal for a variety of applications. With a current rating of 16 A and a voltage rating of 415 V, it guarantees efficient power transfer. RoHS compliant and crafted with top-quality materials, this connector meets strict industry standards for safety and environmental responsibility. Upgrade your power connections with the 2CMA167157R1000 for seamless performance and peace of mind.