2CMA167166R1000

Heilind Number:AME2CMA167166R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA167166R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA167166R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
Mount Type:Wall Mount
IP Rating:IP69
Wire Size:1.5 - 4 mm²
Current Rating:16 A
Voltage Rating:415 V
SKU:AME2CMA167166R1000

Detailed Description

The 2CMA167166R1000 is a high-performance female connector designed for heavy-duty power applications. Featuring a vibrant red color, this connector is not only visually striking but also highly durable, thanks to its housing material of Polybutylene Terephthalate. With five contacts and a wall mount design, it provides a secure and reliable connection. Certified with an IP69 rating, it offers protection against dust and water ingress, making it suitable for harsh industrial environments. Supporting wire sizes from 1.5 to 4 mm² and a current rating of 16 A, it ensures efficient power transmission. With RoHS compliance and a voltage rating of 415 V, this connector meets international standards for safety and environmental responsibility. Perfect for use in a wide range of applications, from machinery to transportation, the 2CMA167166R1000 is a dependable solution for your power connectivity needs.