2CMA167464R1000

Heilind Number:AME2CMA167464R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA167464R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Panel Mounted Socket Outlet, Unified Flange, Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA167464R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
Mount Type:Panel Mount
IP Rating:IP69
Wire Size:6 - 25 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA167464R1000

Detailed Description

The 2CMA167464R1000 Heavy Duty Power Connector in vivid red is designed for reliable performance in demanding industrial environments. Featuring a durable Polybutylene Terephthalate housing, this connector ensures longevity and robustness. With a panel mount configuration, it offers easy installation on machinery and equipment. Boasting an IP69 rating, it provides superior protection against dust and water ingress. Equipped with five contacts, it facilitates secure and efficient power transmission. Suitable for wire sizes ranging from 6 to 25 mm², it accommodates a wide range of applications. With a current rating of 63 A and a voltage rating of 415 V, it delivers high power capabilities. This connector is also RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Perfect for female connectivity, it caters to diverse industrial needs in the realm of Heavy Duty Power Connectors.