2CMA167484R1000

Heilind Number:AME2CMA167484R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA167484R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Wall Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA167484R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:6 - 25 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA167484R1000

Detailed Description

This red female connector, with SKU 2CMA167484R1000, is designed for heavy-duty power applications. Constructed from Polybutylene Terephthalate, it ensures durability and reliable performance. With a wall mount design and IP44 rating, it is suitable for both indoor and outdoor use. Featuring 5 contacts, it can accommodate wire sizes ranging from 6 to 25 mm², with a current rating of 63A and voltage rating of 415V. This connector is RoHS compliant, guaranteeing its environmental friendliness. Perfect for demanding power connectivity needs, it is a crucial component in industrial settings.