2CMA167566R1000

Heilind Number:AME2CMA167566R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA167566R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Wall Mounted Inlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA167566R1000
Color:Red
Gender:Male
Housing Material:Nylon
Number of Contacts:5
Mount Type:Wall Mount
IP Rating:IP44
Wire Size:6 - 25 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA167566R1000

Detailed Description

Introducing the 2CMA167566R1000 Heavy Duty Power Connector in striking red, designed for male gender applications. Made with durable nylon housing material, this connector features five contacts for reliable power transmission. With a wall mount installation, it is suitable for various environments with its IP44 rating, ensuring protection against dust and water ingress. Accommodating wire sizes from 6 to 25 mm², it can handle heavy-duty power requirements with a current rating of 63 A at 415 V. RoHS compliant for environmental responsibility, this connector is a must-have for industrial and commercial power applications. Upgrade your connectivity with the 2CMA167566R1000.