2CMA168115R1000

Heilind Number:AME2CMA168115R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA168115R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Panel Mounted Inlet, Unified Flange, Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA168115R1000
Color:Red
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
Mount Type:Panel Mount
IP Rating:IP69
Mount Angle:Straight
Wire Size:6 - 25 mm²
Current Rating:63 A
Voltage Rating:415 V
SKU:AME2CMA168115R1000

Detailed Description

This Heavy Duty Power Connector in striking Red offers a reliable and efficient solution for high-power applications. Constructed with Polybutylene Terephthalate housing material, it ensures durability and long-lasting performance. Featuring 5 contacts, a straight panel mount design, and IP69 rating, it guarantees secure and waterproof connections. With a wire size range of 6-25 mm², it accommodates various cable types. Rated for 63A at 415V, it delivers robust power transmission. Fully RoHS compliant, it meets environmental standards. Suitable for demanding industrial environments, the 2CMA168115R1000 is a must-have component for power distribution systems.