2CMA170044R1000

Heilind Number:AME2CMA170044R1000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:2CMA170044R1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P+N+E Panel Mounted Socket Outlet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems 2CMA170044R1000
Color:Red
Gender:Female
Housing Material:Nylon
Number of Contacts:5
Mount Type:Panel Mount
IP Rating:IP44
Wire Size:2.5 - 10 mm²
Current Rating:32 A
Voltage Rating:415 V
SKU:AME2CMA170044R1000

Detailed Description

Introducing the 2CMA170044R1000, a heavy duty power connector designed for reliable and efficient electrical connections in demanding environments. With a vibrant red color and sleek nylon housing, this connector is not only durable but also visually striking. Featuring five contacts and a panel mount design, it ensures secure attachment and stable performance. With an IP44 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. Suitable for wire sizes ranging from 2.5 to 10 mm², it accommodates a wide range of applications. With a current rating of 32 A and a voltage rating of 415 V, it provides ample power for various devices and machinery. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Perfect for industrial, commercial, and residential use, the 2CMA170044R1000 is a versatile and reliable solution for all your power connectivity needs.